


T2111502101-000 | |
|---|---|
DigiKey Part Number | A125665-ND |
Manufacturer | |
Manufacturer Product Number | T2111502101-000 |
Description | MODULE MALE 25P HMN-025-M 26-50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 25 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2111502101-000 Models |
Category | Termination Style Crimp |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 50V |
Series | Current Rating (Amps) 5A |
Packaging Bulk | Contact Type CAM, DAM |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 25 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 165 | €7.59024 | €1,252.39 |
| Unit Price without VAT: | €7.59024 |
|---|---|
| Unit Price with VAT: | €9.10829 |

