T2111062101-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T2111062101-000
TE Connectivity Heavy Duty Connector Inserts | Digi-Key Daily

T2111062101-000

DigiKey Part Number
A125658-ND
Manufacturer
Manufacturer Product Number
T2111062101-000
Description
MODULE MALE 6POS HMN-006-M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Male Module without Contacts 6 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
T2111062101-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Male
Number of Positions
6
Size
-
Termination Style
Crimp
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
CEM, DEM
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€5.99000€5.99
12€5.02500€60.30
36€4.64972€167.39
60€4.48517€269.11
108€4.30296€464.72
252€4.05333€1,021.44
504€3.85998€1,945.43
1.008€3.71841€3,748.16
Manufacturers Standard Package
Unit Price without VAT:€5.99000
Unit Price with VAT:€7.18800

Other Suppliers on DigiKey

532In Stock
Ships from WEC