


T2030162201-000 | |
|---|---|
DigiKey Part Number | A134360-ND |
Manufacturer | |
Manufacturer Product Number | T2030162201-000 |
Description | INSERT FEMALE 16POS+1GND CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Insert 16+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2030162201-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 16+Ground | |
Size | H6B | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | CDF, DDF | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.62000 | €10.62 |
| 10 | €9.03200 | €90.32 |
| 30 | €8.35700 | €250.71 |
| 50 | €8.06140 | €403.07 |
| 100 | €7.67670 | €767.67 |
| 250 | €7.19640 | €1,799.10 |
| 500 | €6.85324 | €3,426.62 |
| 1.000 | €6.72196 | €6,721.96 |
| Unit Price without VAT: | €10.62000 |
|---|---|
| Unit Price with VAT: | €12.74400 |

