
T1329320121-000 | |
|---|---|
DigiKey Part Number | A132922-ND |
Manufacturer | |
Manufacturer Product Number | T1329320121-000 |
Description | H32A-TG-PG21 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 H32A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1329320121-000 Models |
Category | Thread Size PG21 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.228" L x 2.205" W x 2.992" H (82.00mm x 56.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size H32A | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.24000 | €19.24 |
| 10 | €16.35500 | €163.55 |
| 25 | €15.33160 | €383.29 |
| 50 | €14.60000 | €730.00 |
| 100 | €13.90350 | €1,390.35 |
| 250 | €13.03388 | €3,258.47 |
| 500 | €12.41256 | €6,206.28 |
| Unit Price without VAT: | €19.24000 |
|---|---|
| Unit Price with VAT: | €23.08800 |

