
T1329160120-000 | |
|---|---|
DigiKey Part Number | A132920-ND |
Manufacturer | |
Manufacturer Product Number | T1329160120-000 |
Description | H16A-TG-M20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 H16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1329160120-000 Models |
Category | Thread Size M20 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.118" L x 1.169" W x 2.291" H (79.20mm x 29.70mm x 58.20mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size H16A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.53000 | €10.53 |
| 14 | €8.73714 | €122.32 |
| 28 | €8.32000 | €232.96 |
| 56 | €7.92268 | €443.67 |
| 105 | €7.57914 | €795.81 |
| 252 | €7.12536 | €1,795.59 |
| 504 | €6.78562 | €3,419.95 |
| 1.001 | €6.46531 | €6,471.78 |
| Unit Price without VAT: | €10.53000 |
|---|---|
| Unit Price with VAT: | €12.63600 |

