
T1329160116-000 | |
|---|---|
DigiKey Part Number | A132919-ND |
Manufacturer | |
Manufacturer Product Number | T1329160116-000 |
Description | H16A-TG-PG16 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG16 H16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1329160116-000 Models |
Category | Thread Size PG16 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.118" L x 1.169" W x 2.291" H (79.20mm x 29.70mm x 58.20mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size H16A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.08000 | €12.08 |
| 10 | €10.26100 | €102.61 |
| 25 | €9.61800 | €240.45 |
| 50 | €9.15880 | €457.94 |
| 100 | €8.72180 | €872.18 |
| 250 | €8.17620 | €2,044.05 |
| 500 | €7.78632 | €3,893.16 |
| 1.000 | €7.41517 | €7,415.17 |
| Unit Price without VAT: | €12.08000 |
|---|---|
| Unit Price with VAT: | €14.49600 |

