
T1329100220-000 | |
|---|---|
DigiKey Part Number | A132917-ND |
Manufacturer | |
Manufacturer Product Number | T1329100220-000 |
Description | H10A-TG-2M20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 H10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1329100220-000 Models |
Category | Thread Size M20 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 2.488" L x 1.169" W x 2.291" H (63.20mm x 29.70mm x 58.20mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size H10A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.08000 | €10.08 |
| 14 | €8.36643 | €117.13 |
| 28 | €7.96679 | €223.07 |
| 56 | €7.58661 | €424.85 |
| 105 | €7.25743 | €762.03 |
| 252 | €6.82294 | €1,719.38 |
| 504 | €6.49754 | €3,274.76 |
| 1.001 | €6.19087 | €6,197.06 |
| Unit Price without VAT: | €10.08000 |
|---|---|
| Unit Price with VAT: | €12.09600 |

