Hood Connector Top Entry M25 H10A IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1329100125-000

DigiKey Part Number
A132916-ND
Manufacturer
Manufacturer Product Number
T1329100125-000
Description
H10A-TG-M25
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M25 H10A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
T1329100125-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M25
Manufacturer
TE Connectivity AMP Connectors
Size / Dimension
2.488" L x 1.169" W x 2.291" H (63.20mm x 29.70mm x 58.20mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum Alloy, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
H10A
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€9.15000€9.15
14€7.59571€106.34
28€7.23250€202.51
56€6.88732€385.69
105€6.58857€691.80
252€6.19413€1,560.92
504€5.89869€2,972.94
1.001€5.62026€5,625.88
Unit Price without VAT:€9.15000
Unit Price with VAT:€10.98000

Other Suppliers on DigiKey

37In Stock
Ships from WEC