Hood Connector Top Entry PG21 H10A IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1329100121-000

DigiKey Part Number
A132915-ND
Manufacturer
Manufacturer Product Number
T1329100121-000
Description
H10A-TG-PG21
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG21 H10A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
T1329100121-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG21
Manufacturer
TE Connectivity AMP Connectors
Size / Dimension
2.488" L x 1.169" W x 2.291" H (63.20mm x 29.70mm x 58.20mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum Alloy, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
H10A
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€8.96000€8.96
10€7.61100€76.11
25€7.13360€178.34
50€6.79300€339.65
100€6.46890€646.89
250€6.06412€1,516.03
500€5.77490€2,887.45
1.000€5.49958€5,499.58
Manufacturers Standard Package
Unit Price without VAT:€8.96000
Unit Price with VAT:€10.75200