
T1329100120-000 | |
|---|---|
DigiKey Part Number | A125476-ND |
Manufacturer | |
Manufacturer Product Number | T1329100120-000 |
Description | H10A-TG-M20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 H10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1329100120-000 Models |
Category | Thread Size M20 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 2.488" L x 1.169" W x 2.291" H (63.20mm x 29.70mm x 58.20mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size H10A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.99000 | €9.99 |
| 14 | €8.28714 | €116.02 |
| 28 | €7.89143 | €220.96 |
| 56 | €7.51446 | €420.81 |
| 105 | €7.18857 | €754.80 |
| 252 | €6.75813 | €1,703.05 |
| 504 | €6.43589 | €3,243.69 |
| 1.001 | €6.13206 | €6,138.19 |
| Unit Price without VAT: | €9.99000 |
|---|---|
| Unit Price with VAT: | €11.98800 |

