
T1329100116-000 | |
|---|---|
DigiKey Part Number | A132913-ND |
Manufacturer | |
Manufacturer Product Number | T1329100116-000 |
Description | H10A-TG-PG16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG16 H10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1329100116-000 Models |
Category | Thread Size PG16 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 2.488" L x 1.169" W x 2.291" H (63.20mm x 29.70mm x 58.20mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size H10A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.77000 | €9.77 |
| 10 | €8.30400 | €83.04 |
| 25 | €7.78320 | €194.58 |
| 50 | €7.41160 | €370.58 |
| 100 | €7.05800 | €705.80 |
| 250 | €6.61632 | €1,654.08 |
| 500 | €6.30080 | €3,150.40 |
| 1.000 | €6.00041 | €6,000.41 |
| Unit Price without VAT: | €9.77000 |
|---|---|
| Unit Price with VAT: | €11.72400 |

