
T1329035120-100 | |
|---|---|
DigiKey Part Number | A132911-ND |
Manufacturer | |
Manufacturer Product Number | T1329035120-100 |
Description | H3A-MTG-EMC-M20 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 H3A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1329035120-100 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer TE Connectivity AMP Connectors | Thread Size M20 |
Series | Size / Dimension 1.055" L x 1.055" W x 2.197" H (26.80mm x 26.80mm x 55.80mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood | Housing Finish Nickel |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size H3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.39000 | €7.39 |
| 10 | €6.27400 | €62.74 |
| 30 | €5.80533 | €174.16 |
| 50 | €5.59960 | €279.98 |
| 100 | €5.33240 | €533.24 |
| 250 | €4.99864 | €1,249.66 |
| 500 | €4.76026 | €2,380.13 |
| 1.000 | €4.53326 | €4,533.26 |
| Unit Price without VAT: | €7.39000 |
|---|---|
| Unit Price with VAT: | €8.86800 |

