
T1320320121-000 | |
|---|---|
DigiKey Part Number | A132887-ND |
Manufacturer | |
Manufacturer Product Number | T1320320121-000 |
Description | H32B-TG-RO-PG21 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 H32B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1320320121-000 Models |
Category | Thread Size PG21 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.701" L x 3.248" W x 2.992" H (94.00mm x 82.50mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size H32B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.17000 | €20.17 |
| 10 | €17.14200 | €171.42 |
| 25 | €16.06840 | €401.71 |
| 50 | €15.30160 | €765.08 |
| 100 | €14.57180 | €1,457.18 |
| 250 | €13.66036 | €3,415.09 |
| 500 | €13.00924 | €6,504.62 |
| Unit Price without VAT: | €20.17000 |
|---|---|
| Unit Price with VAT: | €24.20400 |

