
T1320160125-000 | |
|---|---|
DigiKey Part Number | A132880-ND |
Manufacturer | |
Manufacturer Product Number | T1320160125-000 |
Description | H16B-TG-RO-M25 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 H16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1320160125-000 Models |
Category | Thread Size M25 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.681" L x 1.693" W x 2.362" H (93.50mm x 43.00mm x 60.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size H16B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.19000 | €13.19 |
| 16 | €10.84500 | €173.52 |
| 32 | €10.32719 | €330.47 |
| 56 | €9.92732 | €555.93 |
| 104 | €9.50308 | €988.32 |
| 256 | €8.91832 | €2,283.09 |
| 504 | €8.50258 | €4,285.30 |
| 1.000 | €8.10183 | €8,101.83 |
| Unit Price without VAT: | €13.19000 |
|---|---|
| Unit Price with VAT: | €15.82800 |

