
T1320100120-000 | |
|---|---|
DigiKey Part Number | A132878-ND |
Manufacturer | |
Manufacturer Product Number | T1320100120-000 |
Description | H10B-TG-RO-M20 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 H10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1320100120-000 Models |
Category | Thread Size M20 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 2.874" L x 1.693" W x 2.362" H (73.00mm x 43.00mm x 60.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size H10B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.89000 | €16.89 |
| 10 | €14.35200 | €143.52 |
| 25 | €13.45360 | €336.34 |
| 50 | €12.81160 | €640.58 |
| 100 | €12.20030 | €1,220.03 |
| 250 | €11.43716 | €2,859.29 |
| 500 | €10.89192 | €5,445.96 |
| Unit Price without VAT: | €16.89000 |
|---|---|
| Unit Price with VAT: | €20.26800 |

