
CIRHSE06T1610PCNF80M32V0 | |
|---|---|
DigiKey Part Number | A124265-ND |
Manufacturer | |
Manufacturer Product Number | CIRHSE06T1610PCNF80M32V0 |
Description | CONN PLUG HSNG MALE 3POS INLINE |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer TE Connectivity AMP Connectors | Shell Material Aluminum Alloy |
Series | Shell Finish Zinc Cobalt |
Packaging Bag | Housing Color Black |
Part Status Obsolete | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Shielded |
Number of Positions 3 | Note Contacts Sold Separately |
Shell Size - Insert 16-10 | Insert Material Rubber, Halogen Free |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -55°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |


