
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BATTU-12.76.1-A1-4-51MM | |
|---|---|
DigiKey Part Number | 17-BATTU-12.76.1-A1-4-51MM-ND |
Manufacturer | |
Manufacturer Product Number | BATTU-12.76.1-A1-4-51MM |
Description | BATTU-12.7/6.1-A1-4-51MM |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.500" (12.70mm) 2 to 1 Yellow 0.167' (51.00mm, 2.01") |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.167' (51.00mm, 2.01") | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.240" (6.10mm) | |
Recovered Wall Thickness | 0.043" (1.09mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -40°C ~ 130°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | - | |
Shelf Life Start | - |
Documents & Media
| Resource Type | Link |
|---|---|
| Reliability Documents | Application Specification for General Purpose Dual Wall Heat Shrink Tubing Products |
| Product Drawings | BATTU TUBING A Product Drawing |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTSUS | 3926.90.9989 |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in EUR
Box
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | €0.22339 | €6,701.70 |
| Unit Price without VAT: | €0.22339 |
|---|---|
| Unit Price with VAT: | €0.26807 |
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | EM63936001 17-BATTU-12.76.1-A1-4-51MM |
| Manufacturer Standard Package | 3.000 |

