
93-24016-1 | |
|---|---|
DigiKey Part Number | 17-93-24016-1-ND |
Manufacturer | |
Manufacturer Product Number | 93-24016-1 |
Description | CONN G SNA 38999 S3 SHELL 19 1PK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Nickel Aluminum Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 93-24016-1 Models |
Category | Width 1.500" (38.10mm) |
Manufacturer TE Connectivity AMP Connectors | Length 1.500" (38.10mm) |
Series | Height 0.031" (0.80mm) |
Packaging Bag | Material Silicone Nickel Aluminum |
Part Status Active | Plating Nickel |
Type Gasket | Operating Temperature -55°C ~ 125°C |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.72000 | €11.72 |
| 10 | €9.96300 | €99.63 |
| 25 | €9.33880 | €233.47 |
| 50 | €8.89280 | €444.64 |
| 100 | €8.46840 | €846.84 |
| 250 | €7.93856 | €1,984.64 |
| 500 | €7.56004 | €3,780.02 |
| 1.000 | €7.19964 | €7,199.64 |
| Unit Price without VAT: | €11.72000 |
|---|---|
| Unit Price with VAT: | €14.06400 |

