Image for 927783-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

927783-1

DigiKey Part Number
927783-1-ND
Manufacturer
Manufacturer Product Number
927783-1
Description
CONN SOCKET 17-20AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 17-20 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
17-20 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Obsolete
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 16.319 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

16.319In Stock
Ships from WEC