WTB Tin Terminal Connector 17-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

925552-2

DigiKey Part Number
925552-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
925552-2
Description
CONN TERM WTB 17-20AWG TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
WTB Tin Terminal Connector 17-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
925552-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.453" (11.51mm)
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
17-20 AWG
Packaging
Tape & Reel (TR)
Contact Material
Brass
Part Status
Active
Contact Finish
Tin
Terminal Type
Through Board
Base Product Number
Insulation Diameter
0.071" ~ 0.130" (1.80mm ~ 3.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
120.000€0.04283€5,139.60
Unit Price without VAT:€0.04283
Unit Price with VAT:€0.05140