


917894-1 | |
|---|---|
DigiKey Part Number | A131122TR-ND - Tape & Reel (TR) A131122CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 917894-1 |
Description | CONN HEADER VERT 2POS 2.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 917894-1 Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Overall Contact Length 0.410" (10.41mm) |
Series | Insulation Height 0.386" (9.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -30°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 50V |
Termination Kinked Pin, Solder | Mated Stacking Heights 13.7mm |
Fastening Type Latch Holder | Applications General Purpose |
Contact Length - Mating 0.185" (4.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.17000 | €1.17 |
| 10 | €0.99400 | €9.94 |
| 100 | €0.84410 | €84.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €0.73726 | €663.53 |
| 1.800 | €0.70207 | €1,263.73 |
| 2.700 | €0.68228 | €1,842.16 |
| 4.500 | €0.65814 | €2,961.63 |
| 6.300 | €0.64271 | €4,049.07 |
| 9.000 | €0.62676 | €5,640.84 |
| Unit Price without VAT: | €1.17000 |
|---|---|
| Unit Price with VAT: | €1.40400 |

