
917532-1 | |
|---|---|
DigiKey Part Number | 917532-1-ND |
Manufacturer | |
Manufacturer Product Number | 917532-1 |
Description | CONN RCPT HSG 14POS 2.50MM |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.205" (5.20mm) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Contact Termination Crimp |
Connector Type | Color White |
Contact Type Tab | Note Contacts Sold Separately |
Number of Positions | Base Product Number |









