
9-2834001-1 | |
|---|---|
DigiKey Part Number | A124448-ND |
Manufacturer | |
Manufacturer Product Number | 9-2834001-1 |
Description | 2P FEMALE CABLE ASSEMBLY |
Customer Reference | |
Detailed Description | SSL Cable Assembly Socket, 2 Position To Wire Leads Black 5.91" (150.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9-2834001-1 Models |
Category | 2nd Connector Wire Leads |
Manufacturer TE Connectivity AMP Connectors | Color Black |
Series | Length 5.91" (150.0mm) |
Packaging Bag | Features Industrial Environments - IP67 |
Part Status Obsolete | Base Product Number |
1st Connector Socket, 2 Position |

