


85493-4 | |
|---|---|
DigiKey Part Number | A121083-ND |
Manufacturer | |
Manufacturer Product Number | 85493-4 |
Description | CONN SOCKET SOLDER PCB GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Solder, PCB |
Datasheet | Datasheet |
EDA/CAD Models | 85493-4 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Solder, PCB |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.67033 | €13,406.60 |
| Unit Price without VAT: | €0.67033 |
|---|---|
| Unit Price with VAT: | €0.80440 |

