
85109-1 | |
|---|---|
DigiKey Part Number | 17-85109-1-ND |
Manufacturer | |
Manufacturer Product Number | 85109-1 |
Description | 070/250 HYBRID 11P PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 85109-1 Models |
Category | Row Spacing 0.205" (5.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 80°C |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.32318 | €193.91 |
| Unit Price without VAT: | €0.32318 |
|---|---|
| Unit Price with VAT: | €0.38782 |

