Similar

84533-7 | |
|---|---|
DigiKey Part Number | 84533-7-ND |
Manufacturer | |
Manufacturer Product Number | 84533-7 |
Description | CONN FFC TOP 7POS 1.25MM R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 84533-7 Models |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer TE Connectivity AMP Connectors | Height Above Board 0.189" (4.80mm) |
Packaging Bulk | Cable End Type Tapered |
Part Status Active | Contact Material Phosphor Bronze |
Flat Flex Type FFC | Contact Finish Tin |
Mounting Type Through Hole, Right Angle | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector/Contact Type Contacts, Top | Voltage Rating 50V |
Number of Positions 7 | Operating Temperature -40°C ~ 85°C |
Pitch 0.049" (1.25mm) | Current Rating (Amps) 1A |
Termination Kinked Pin | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 07FE-ST-VK-N | JST Sales America Inc. | 0 | 455-07FE-ST-VK-N-ND | €0.09756 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.800 | €0.17066 | €3,549.73 |
| Unit Price without VAT: | €0.17066 |
|---|---|
| Unit Price with VAT: | €0.20479 |


