
827880-3 | |
|---|---|
DigiKey Part Number | 827880-3-ND |
Manufacturer | |
Manufacturer Product Number | 827880-3 |
Description | CONN HEADER R/A 26POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 827880-3 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Lock |
Packaging Bulk | Contact Length - Mating 0.232" (5.90mm) |
Part Status Obsolete | Contact Length - Post 0.134" (3.40mm) |
Connector Type | Insulation Height 0.591" (15.00mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Features Mounting Flange |
Number of Positions Loaded All | Insulation Color Blue |
Style | Base Product Number |
Shrouding Shrouded - 4 Wall |











