
814-AG11D-ES | |
|---|---|
DigiKey Part Number | A118767-ND |
Manufacturer | |
Manufacturer Product Number | 814-AG11D-ES |
Description | CONN IC DIP SOCKET 14POS GOLD |
Customer Reference | |
Detailed Description | 14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Tin-Lead |
Packaging Tube | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Part Status Obsolete | Contact Material - Post Copper Alloy |
Type DIP, 0.3" (7.62mm) Row Spacing | Housing Material Polyester |
Number of Positions or Pins (Grid) 14 (2 x 7) | Operating Temperature -55°C ~ 105°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.126" (3.20mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 25.0µin (0.63µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Copper Alloy | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
Features Open Frame |

