Direct
Direct
Direct
Direct
Direct

814-AG10D-ES | |
|---|---|
DigiKey Part Number | A111883-ND |
Manufacturer | |
Manufacturer Product Number | 814-AG10D-ES |
Description | CONN IC DIP SOCKET 14POS GOLD |
Customer Reference | |
Detailed Description | 14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Material - Post Copper Alloy |
Part Status Obsolete | Housing Material Polyester |
Type DIP, 0.3" (7.62mm) Row Spacing | Operating Temperature -55°C ~ 105°C |
Number of Positions or Pins (Grid) 14 (2 x 7) | Termination Post Length 0.125" (3.18mm) |
Pitch - Mating 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Contact Finish - Mating Gold | Current Rating (Amps) 3 A |
Contact Finish Thickness - Mating 25.0µin (0.63µm) | Contact Resistance 10mOhm |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-13-314-41-001000 | Mill-Max Manufacturing Corp. | 2.272 | ED56143-ND | €3.32000 | Direct |
| 110-87-314-41-001101 | Preci-Dip | 2.351 | 1212-1007-ND | €0.97000 | Direct |
| 14-3518-11 | Aries Electronics | 0 | 14-3518-11-ND | €2.30994 | Direct |
| AR 14 HGL-TT | Assmann WSW Components | 0 | 123-AR14HGL-TT-ND | €0.25789 | Direct |
| ICA-314-SGG | Samtec Inc. | 0 | ICA-314-SGG-ND | €3.76000 | Direct |





