
8136-651P2 | |
|---|---|
DigiKey Part Number | 8136-651P2-ND |
Manufacturer | |
Manufacturer Product Number | 8136-651P2 |
Description | CONN PLUG MALE PIN 2POS GOLD |
Customer Reference | |
Detailed Description | 2 Position Plug Connector Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.300" (7.62mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Features Programmable |
Part Status Obsolete | Contact Finish Gold |
Connector Type Plug | Color Black |
Number of Positions 2 | Base Product Number |
Number of Rows 2 |

