19 Position Plug Connector Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8136-475G9

DigiKey Part Number
A113122-ND
Manufacturer
Manufacturer Product Number
8136-475G9
Description
CONN PLUG MALE PIN 19POS GOLD
Customer Reference
Detailed Description
19 Position Plug Connector Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Row Spacing
0.300" (7.62mm)
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Obsolete
Features
Programmable
Connector Type
Plug
Contact Finish
Gold
Number of Positions
19
Color
Black
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.