
8136-475G2 | |
|---|---|
DigiKey Part Number | A111881-ND |
Manufacturer | |
Manufacturer Product Number | 8136-475G2 |
Description | CONN PLUG MALE PIN 4POS GOLD |
Customer Reference | |
Detailed Description | 4 Position Plug Connector Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Row Spacing 0.300" (7.62mm) |
Series | Mounting Type Through Hole |
Packaging Box | Termination Solder |
Part Status Obsolete | Features Programmable |
Connector Type Plug | Contact Finish Gold |
Number of Positions 4 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |

