Similar




8060-1G5 | |
|---|---|
DigiKey Part Number | 1-1437504-9-ND |
Manufacturer | |
Manufacturer Product Number | 8060-1G5 |
Description | CONN TRANSIST TO-5 3POS GOLD |
Customer Reference | |
Detailed Description | 3 (Round) Pos Transistor, TO-5 Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8060-1G5 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Features Closed Frame |
Series | Termination Solder |
Packaging Bulk | Contact Finish - Post Gold |
Part Status Obsolete | Contact Material - Post Beryllium Copper |
Type Transistor, TO-5 | Housing Material Polytetrafluoroethylene (PTFE) |
Number of Positions or Pins (Grid) 3 (Round) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Base Product Number |
Contact Material - Mating Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 917-43-103-41-005000 | Mill-Max Manufacturing Corp. | 36.749 | ED90273-ND | €2.05000 | Similar |


