
8-55865-5 | |
|---|---|
DigiKey Part Number | 8-55865-5-ND |
Manufacturer | |
Manufacturer Product Number | 8-55865-5 |
Description | CONN RING CIRC 8AWG #1/2 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 8 AWG |
Packaging Bulk | Insulation Insulated with Heat Shrink |
Part Status Obsolete | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.310" (7.87mm) |
Width - Outer Edges 0.870" (22.10mm) | Material - Insulation Polyolefin |
Length - Overall 2.338" (59.39mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |


