
8-52041-5 | |
|---|---|
DigiKey Part Number | A129133-ND |
Manufacturer | |
Manufacturer Product Number | 8-52041-5 |
Description | CONN RING CIRC 8AWG #1/4 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Obsolete | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.330" (8.38mm) |
Width - Outer Edges 0.478" (12.14mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.600" (40.64mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 52041-3 | TE Connectivity AMP Connectors | 20.159 | A27319-ND | €1.25000 | Similar |


