
8-326859-1 | |
|---|---|
DigiKey Part Number | 8-326859-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-326859-1 |
Description | CONN SPADE TERM 10-12AWG #6 YEL |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Yellow |
Packaging Bulk | Contact Finish Tin |
Part Status Obsolete | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Stud/Tab Size 6 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.312" (7.92mm) | Length - Ring Center to Termination 0.296" (7.52mm) |
Length - Overall 1.095" (27.81mm) | Length - Termination 0.591" (15.01mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.145" (3.68mm) |
Termination Crimp | Base Product Number |
Wire Gauge 10-12 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 326859 | TE Connectivity AMP Connectors | 3.347 | A27424-ND | €1.10000 | Similar |







