
8-1437662-8 | |
|---|---|
DigiKey Part Number | 8-1437662-8-ND |
Manufacturer | |
Manufacturer Product Number | 8-1437662-8 |
Description | CONN BARRIER STRP 13CIRC 0.375" |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 13 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Box | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 13 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 13 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.160 | €7.83415 | €16,921.76 |
| Unit Price without VAT: | €7.83415 |
|---|---|
| Unit Price with VAT: | €9.40098 |

