Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

796699-8 | |
|---|---|
DigiKey Part Number | 796699-8-ND |
Manufacturer | |
Manufacturer Product Number | 796699-8 |
Description | TERM BLOCK HDR 8POS 5MM |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Box | Color Blue |
Part Status Obsolete | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395211008 | Molex | 1.127 | WM7805-ND | €1.88000 | Similar |
| 0395214008 | Molex | 607 | 0395214008-ND | €2.96000 | Similar |
| 0395310008 | Molex | 0 | WM13962-ND | €2.71000 | Similar |
| 0395311008 | Molex | 1.416 | WM7842-ND | €1.88000 | Similar |
| 0395311508 | Molex | 0 | 0395311508-ND | €1.19047 | Similar |



















