Similar
Similar
Similar
Similar
Similar
Similar
Similar

796699-6 | |
|---|---|
DigiKey Part Number | 796699-6-ND |
Manufacturer | |
Manufacturer Product Number | 796699-6 |
Description | TERM BLOCK HDR 6POS 5MM |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Box | Color Blue |
Part Status Obsolete | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395211006 | Molex | 3.913 | WM7803-ND | €1.57000 | Similar |
| 14120616001000 | HARTING | 0 | 14120616001000-ND | €2.40050 | Similar |
| 1746062 | Phoenix Contact | 0 | 1746062-ND | €2.38200 | Similar |
| 1755558 | Phoenix Contact | 797 | 277-1144-ND | €1.56000 | Similar |
| 1758050 | Phoenix Contact | 570 | 277-1132-ND | €1.50000 | Similar |

















