Similar
Similar
Similar
Similar
Similar
Similar
Similar

796699-2 | |
|---|---|
DigiKey Part Number | 796699-2-ND |
Manufacturer | |
Manufacturer Product Number | 796699-2 |
Description | TERM BLOCK HDR 2POS 5MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Box | Color Blue |
Part Status Obsolete | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1776146-2 | TE Connectivity AMP Connectors | 0 | 1776146-2-ND | €0.41607 | Direct |
| 0395211002 | Molex | 6.125 | WM7799-ND | €0.49000 | Similar |
| 0395310002 | Molex | 576 | WM20100-ND | €0.72000 | Similar |
| 0395311002 | Molex | 11.536 | WM7837-ND | €0.57000 | Similar |
| 0395316002 | Molex | 4.032 | WM25986-ND | €0.65000 | Similar |

















