
794216-1 | |
|---|---|
DigiKey Part Number | A111627TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 794216-1 |
Description | CONN PIN 26-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 26-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 794216-1 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 26-30 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84.000 | €0.03521 | €2,957.64 |
| Unit Price without VAT: | €0.03521 |
|---|---|
| Unit Price with VAT: | €0.04225 |


