
788862-2 | |
|---|---|
DigiKey Part Number | A97464TR-ND - Tape & Reel (TR) A97464CT-ND - Cut Tape (CT) A97464DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 788862-2 |
Description | CONN XFP RCPT 30POS SLD R/A SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Position XFP Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 788862-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | XFP | |
Number of Positions | 30 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.40000 | €8.40 |
| 10 | €7.13500 | €71.35 |
| 25 | €6.68760 | €167.19 |
| 50 | €6.36840 | €318.42 |
| 100 | €6.06450 | €606.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | €5.53806 | €2,658.27 |
| 960 | €5.27405 | €5,063.09 |
| 1.440 | €5.12552 | €7,380.75 |
| Unit Price without VAT: | €8.40000 |
|---|---|
| Unit Price with VAT: | €10.08000 |






