Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

788800-2 | |
|---|---|
DigiKey Part Number | 788800-2-ND |
Manufacturer | |
Manufacturer Product Number | 788800-2 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 6A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA), Nylon |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5788800-2 | TE Connectivity AMP Connectors | 0 | A35138-ND | €6.41000 | Direct |
| 182-025-213R171 | NorComp Inc. | 0 | 182-925FE-ND | €2.86000 | Similar |
| 182-025-213R531 | NorComp Inc. | 8.654 | 182-25FE-ND | €2.86000 | Similar |
| 622-025-260-043 | EDAC Inc. | 114 | 151-1265-ND | €2.44000 | Similar |
| D25S33E4GV00LF | Amphenol CS (FCI) | 0 | 609-1510-ND | €3.54000 | Similar |












