
786200-1 | |
|---|---|
DigiKey Part Number | A23761-ND |
Manufacturer | |
Manufacturer Product Number | 786200-1 |
Description | CONN STCK RCPT 26/26P R/A SOLDER |
Customer Reference | |
Detailed Description | 26, 26 Position Stacked, 2 Receptacles Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Flange Feature Housing/Shell (4-40) |
Part Status Obsolete | Features Board Guide, Board Lock |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Stacked, 2 Receptacles | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 26, 26 | Base Product Number |

