



770351-1 | |
|---|---|
DigiKey Part Number | A131115-ND |
Manufacturer | |
Manufacturer Product Number | 770351-1 |
Description | CONN HEADER VERT 4POS 6.35MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770351-1 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Insulation Height 0.550" (13.97mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 12A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.91700 | €9.17 |
| 100 | €0.77910 | €77.91 |
| 500 | €0.69538 | €347.69 |
| 1.000 | €0.66219 | €662.19 |
| 5.000 | €0.59114 | €2,955.70 |
| 10.000 | €0.56295 | €5,629.50 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.29600 |

