Direct

770254-2 | |
|---|---|
DigiKey Part Number | A25443-ND |
Manufacturer | |
Manufacturer Product Number | 770254-2 |
Description | CONN PIN 14-20AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Pin Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-20 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Base Product Number |
Pin or Socket Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-770254-0 | TE Connectivity AMP Connectors | 0 | A31714-ND | €2.84000 | Direct |


















