
749621-7 | |
|---|---|
DigiKey Part Number | A3304-ND |
Manufacturer | |
Manufacturer Product Number | 749621-7 |
Description | CONN D-TYPE PLUG 68POS IDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Position D-Type Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 749621-7 Models |
Category | Termination IDC, Ribbon Cable |
Mfr | Shell Material, Finish Steel, Tin-Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 1A |
Connector Style | Features Shielded |
Connector Type Plug, Male Pins | Voltage Rating 30V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5749621-7 | TE Connectivity AMP Connectors | 1.036 | A31795-ND | €12.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | €9.08400 | €3,270.24 |
| Unit Price without VAT: | €9.08400 |
|---|---|
| Unit Price with VAT: | €10.90080 |


