749621-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 603
Unit Price: €12.26000
Datasheet
Image for 749621-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749621-3

DigiKey Part Number
A23691-ND
Manufacturer
Manufacturer Product Number
749621-3
Description
CONN D-TYPE PLUG 28POS IDC
Customer Reference
Detailed Description
28 Position D-Type Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
IDC, Ribbon Cable
Mfr
Shell Material, Finish
Steel, Tin-Nickel Plated
Series
Contact Finish
Gold
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Current Rating (Amps)
1A
Connector Style
Features
Shielded
Connector Type
Plug, Male Pins
Voltage Rating
30V
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Thermoplastic
Mounting Type
Contact Material
Phosphor Bronze
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Operating Temperature
-55°C ~ 105°C
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5749621-3TE Connectivity AMP Connectors603A31792-ND€12.26000Direct
Obsolete
This product is no longer manufactured. View Substitutes