
749181-1 | |
|---|---|
DigiKey Part Number | 749181-1-ND |
Manufacturer | |
Manufacturer Product Number | 749181-1 |
Description | CONN RCPT FMALE MINI DIN 4P SLDR |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Packaging Tube | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Features Board Lock |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 1A |
Shell Size - Insert Mini DIN | Voltage Rating 30VDC |
Mounting Type Through Hole, Right Angle | Operating Temperature -55°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Orientation Keyed | Applications Audio, Video |
Primary Material Plastic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5749181-1 | TE Connectivity AMP Connectors | 5.229 | 5749181-1-ND | €1.98000 | Direct |


