749111-6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 193
Unit Price: €13.72000
Datasheet
68 Position D-Type Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749111-6

DigiKey Part Number
A3303-ND
Manufacturer
Manufacturer Product Number
749111-6
Description
CONN D-TYPE PLUG 68POS IDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 Position D-Type Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
749111-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
IDC, Ribbon Cable
Mfr
Shell Material, Finish
Steel, Tin-Nickel Plated
Series
Contact Finish
Gold
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
1A
Connector Style
Features
Shielded
Connector Type
Plug, Male Pins
Voltage Rating
30V
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Thermoplastic
Mounting Type
Contact Material
Phosphor Bronze
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Operating Temperature
-55°C ~ 105°C
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5749111-6TE Connectivity AMP Connectors193A31789-ND€13.72000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
360€11.16794€4,020.46
Manufacturers Standard Package
Unit Price without VAT:€11.16794
Unit Price with VAT:€13.40153